Add To Favorites
Product Overview
Digi-Key Part Number 614-1091-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

90I-610S

Description PROBE AC/DC CURRENT 1A TO 600A
Expanded Description Current Clamp, Probe (Add On) CAT II 600V, CAT III 300V Measures AC, DC Current to 600A, BNC or Banana Interface
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 90I-610S Instruction Sheet
Online Catalog 90I-610S
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series -
Part Status Active
Type Current Clamp, Probe (Add On)
Specifications Measures AC, DC Current to 600A, BNC or Banana Interface
Ratings CAT II 600V, CAT III 300V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 614-1091
90I610S

09:59:11 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 499.99000 499.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback