Add To Favorites
Product Overview
Digi-Key Part Number 9082CA-ND
Quantity Available 1,061
Can ship immediately
Manufacturer

Manufacturer Part Number

9082

Description PROTO BOARD 8PIN SOIC 8PIN SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 9000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOIC
Number of Positions 8
Hole Diameter -
Pitch 0.050" (1.27mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.600" L x 1.100" W (15.24mm x 27.94mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 9082CA

19:41:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
5 3.52200 17.61
10 3.22000 32.20
25 2.91800 72.95
50 2.76720 138.36
100 2.67660 267.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback