Add To Favorites
Product Overview
Digi-Key Part Number 36-908-ND
Quantity Available 21,793
Can ship immediately

Factory Stock ?: 38,700
Manufacturer

Manufacturer Part Number

908

Description CONN TERM LUG LOCKWASHER #4 FLAT
Expanded Description 4 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 908 Drawing
Terminal Lugs
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Standard
Style Lockwasher, Internal Tooth
Stud/Tab Size 4 Stud
Hole Diameter 0.093" (2.36mm)
Mounting Type Flat
Length - Overall 0.625" (15.88mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-908
908K
908K-ND

09:28:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16900 1.69
50 0.11980 5.99
100 0.11130 11.13
250 0.09844 24.61
500 0.09416 47.08
1,000 0.07704 77.04
2,500 0.07062 176.55
5,000 0.06848 342.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback