• Obsolete item.
Product Overview
Digi-Key Part Number 901-2000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

901-2000

Description MODULE PROTOTYPING CM1K-PGA69
Expanded Description CM1K - MPU Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Cognimem

Series -
Part Status Obsolete
Board Type Evaluation Platform
Type MPU
Core Processor -
Operating System -
Platform -
For Use With/Related Products CM1K
Mounting Type Fixed
Contents Board(s)
 
You May Also Be Interested In
  • 110-0002 - Cognimem | 110-0002-ND DigiKey Electronics
  • 110-0002
  • Cognimem
  • IC ASIC CHIP CM1K 1024 NEURONS
  • Unit Price 83.13000
  • 110-0002-ND
  • 901-3001 - Cognimem | 901-3001-ND DigiKey Electronics
  • 901-3001
  • Cognimem
  • BOARD EVAL V1KU VISION SENSOR
  • Unit Price 1,593.75000
  • 901-3001-ND
Additional Resources
Standard Package ? 1
Other Names 9012000

16:51:41 3/29/2017

Send Feedback