Add To Favorites
Product Overview
Digi-Key Part Number 306-1063-ND
Quantity Available 9,963
Can ship immediately
Manufacturer

Manufacturer Part Number

9007-05-01

Description RELAY REED SPST 500MA 5V
Expanded Description Reed Relay SPST-NO (1 Form A) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 9000 Series, Spartan
Mfg Application Notes Reed Relays Technical, Appl Into
Online Catalog 9000, Spartan Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series 9000, Spartan
Packaging ? Tube ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 10mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.4 VDC
Operate Time 0.5ms
Release Time 0.2ms
Features Diode
Mounting Type Through Hole
Termination Style PC Pin
Contact Material -
Coil Power -
Coil Resistance 500 Ohms
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
  • EC2-5NU - KEMET | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.63000
  • 399-11052-5-ND
Additional Resources
Standard Package ? 25
Other Names 306-1063
5/1/9007
9007-05-1
9007-5-1

08:59:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 1.40
10 1.30800 13.08
25 1.16280 29.07
50 1.10460 55.23
100 1.04650 104.65
250 0.93024 232.56
500 0.87210 436.05
1,000 0.81396 813.96
5,000 0.78489 3,924.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback