Add To Favorites
Product Overview
Digi-Key Part Number GH1343-ND
Quantity Available 1,162
Can ship immediately
Manufacturer

Manufacturer Part Number

90-DIPSTICK

Description TUNING TOOL POINTED PLASTIC
Expanded Description Tuning Tool (Single Ended) Pointed Plastic
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Dip Switch Accessories
Online Catalog 90-DIPSTICK
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series DIPSTICK
Part Status Active
Tool Type Tuning Tool (Single Ended)
Tip - Shape Pointed
Length - Overall -
Features Pocket Clip
Material Plastic
Weight -
 
For Use With
You May Also Be Interested In
  • 13016 - Aven Tools | 243-1016-ND DigiKey Electronics
  • 13016
  • Aven Tools
  • TUNING SET MULTI TIPS NYLON 9PC
  • Unit Price 12.89000
  • 243-1016-ND
  • 35622 - Desco | 16-1132-ND DigiKey Electronics
  • 35622
  • Desco
  • PROBE FLAT POINTED NYLON 6.09"
  • Unit Price 2.00000
  • 16-1132-ND
Additional Resources
Standard Package ? 1
Other Names 90DIPSTICK
GH1343

16:57:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
5 2.04200 10.21
10 1.90000 19.00
25 1.80520 45.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback