Product Index > Cable Assemblies > Fiber Optic Cables > 9-6278032-7
|
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | 9-6278032-7-ND |
| Price Break | Unit Price | Extended Price
|
| 20 | 29.10800 | 582.16 |
|
| Quantity Available |
0 |
| Manufacturer | |
| Manufacturer Part Number | 9-6278032-7 |
| Description | C/A MT-RJ/MT-RJ MM |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
6278032
|
| RoHS Information |
9-6278032-7 Statement of Compliance
|
| Standard Package | 20 |
| Category | Cable Assemblies |
| Family | Fiber Optic Cables |
| Series | Amp |
| 1st Connector | MT-RJ |
| 2nd Connector | MT-RJ |
| Type | Multimode, Duplex |
| Length - Overall | 2.0' (609.6mm) |
| Fiber Type | 62.5/125 |
| Cable Diameter | 0.14" (3.6mm) |
| Cable Type | Twin Zip |
| Features | Riser, Zipcord |
| Ratings | OFNR |
| Insertion Loss | 0.5dB |
| Jacket (Insulation) Material | - |
| Return Loss | 20dB |
| Operating Temperature | - |
| Color - Cable | Orange |
| Color - Connectors | Black |
|
|
17:36:13 5/23/2013 - Help With This Screen