• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 9-209-008-ND
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.90100 9.01
50 0.81300 40.65
100 0.77770 77.77
250 0.70700 176.75
500 0.63630 318.15
Quantity Available Digi-Key Stock: 122
Can ship immediately
Manufacturer

Manufacturer Part Number

9-209-008

Description BATTERY SGL CELL A/AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 9-209-008
RoHS Information RoHS Compliance Statement
Standard Package ? 100
Category

Battery Products

Family

Battery Holders, Clips, Contacts

Series -
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size Multiple
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style Surface Mount (SMD,SMT)
Height Above Board -
Operating Temperature -
Other Names Q4969157
Q7805846
Customers who are interested in this product are also interested in:
  • 209 - Keystone Electronics | 36-209-ND DigiKey Electronics
  • 209
  • Keystone Electronics
  • CONTACT BATTERY SGL A/AA
  • Unit Price 0.31000
  • 204 - Keystone Electronics | 36-204-ND DigiKey Electronics
  • 204
  • Keystone Electronics
  • CONTACT BATT SGL AAAA/AAA/N
  • Unit Price 0.31000
  • 5203 - Keystone Electronics | 36-5203-ND DigiKey Electronics
  • 5203
  • Keystone Electronics
  • CONTACT BATT NEG SPRG AAA/AAAA/N
  • Unit Price 0.45000
  • 228 - Keystone Electronics | 36-228-ND DigiKey Electronics
  • 228
  • Keystone Electronics
  • BATT SNAP ON A/AA CONTACTS
  • Unit Price 0.24000
  • BK-209 - MPD (Memory Protection Devices) | BK-209-ND DigiKey Electronics
  • BK-209
  • MPD (Memory Protection Devices)
  • BATTERY CLIP
  • Unit Price 0.23000

12:02:50 5/25/2016