Add To Favorites
Product Overview
Digi-Key Part Number A32707-03-ND
Quantity Available 2,001
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

9-146252-0-03

Description CONN HEADR BRKWAY .100 06POS STR
Expanded Description 6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 146252 Drawing
RoHS Information 9-146252-0 Statement of Compliance
RoHS 2 Statement
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A32707-03

21:30:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.66600 16.66
100 1.37220 137.22
500 1.08472 542.36
1,000 0.93117 931.17
5,000 0.84949 4,247.43
10,000 0.81681 8,168.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A32707-39-ND
  • Description: CONN HEADR BRKWAY .100 78POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A32707-38-ND
  • Description: CONN HEADR BRKWAY .100 76POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A32707-37-ND
  • Description: CONN HEADR BRKWAY .100 74POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A32707-36-ND
  • Description: CONN HEADR BRKWAY .100 72POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A32707-35-ND
  • Description: CONN HEADR BRKWAY .100 70POS STR
  • Quantity Available: Value Added Item ?
Send Feedback