Add To Favorites
Product Overview
Digi-Key Part Number 9-1437685-1-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

9-1437685-1

Description DIN RAIL 78.74MMX17.78MM SLOTTED
Expanded Description Din Rail C Section 3.100" W x 0.700" H (78.74mm x 17.78mm) Slotted 48.000" (1219.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 8-1437685-8 Drawing
RoHS Information 9-1437685-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Active
Type C Section
Slotted/Unslotted Slotted
Size 3.100" W x 0.700" H (78.74mm x 17.78mm)
Length 48.000" (1219.20mm)
Thickness -
Material -
Plating -
 
Additional Resources
Standard Package ? 1
Other Names 914376851
TK2D-48

02:12:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.00000 18.00
5 17.50000 87.50
10 16.50000 165.00
50 15.00000 750.00
100 14.50000 1,450.00
250 13.50000 3,375.00
500 13.00000 6,500.00
1,000 12.50000 12,500.00
2,500 12.25000 30,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback