Keywords:





Product Index > Cable Assemblies > Pluggable Cables > 8G26-8A-CB1-00-5.00

All prices are in US dollars.
Digi-Key Part Number3M10734-ND
Price BreakUnit PriceExtended Price
1158.40000158.40
10150.066001,500.66
50125.055006,252.75
100116.7180011,671.80
250108.3810027,095.25
500104.2125052,106.25
1,000100.04400100,044.00
Quantity Available Digi-Key Stock: 94
Can ship immediately
Manufacturer

Manufacturer Part Number

8G26-8A-CB1-00-5.00

DescriptionCABLE TWINAX MINI SAS 26POS 5M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE TWINAX MINI SAS 26POS 5M | 8G26-8A-CB1-00-5.00 | 3M10734-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8G26 Series
8G26 Series Drawing
Product Photos 8G26 SERIES
Product Training Modules Twin Axial Cable Assembly for PCI Express Extended Card Applications
Featured Product Twin Axial Cables
Standard Package100
CategoryCable Assemblies
FamilyPluggable Cables
Series8G26
Cable ConnectorsminiSAS 4x
Number of Positions26
Connector TypePlug to Plug
GenderMale to Male
Fastening TypeLatch Lock, Push-Pull
FeaturesKey Slot 2-4 to Key Slot 4-6, Pull Tab
Cable TypeFlat, Twin Axial
UsageExternal
Length16.40' (5.0m)
ColorBlack
ShieldingShielded
Wire Gauge28 AWG
Current - Max/Contact-
Frequency - Max6 Gbps
Operating Temperature-20°C ~ 80°C
Dynamic Catalog8G26 Series
Other Names3M10734
50076308099881
76308099881
8G268ACB100500
XP200020210

2:19:52 5/12/2013 - Help With This Screen