Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EB1247-ND
Quantity Available
Manufacturer

Manufacturer Part Number

8C LARGE

Description FINGER COTS BLACK LARGE 720PC
Expanded Description Latex Finger Cots Large Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2-9C, BF Series
QRP 2013 Catalog
QRP Gloves & Fingercots
RoHS Information RoHS Cert of Compliance
Online Catalog Finger Cots
Product Attributes Select All
Categories
Manufacturer

Easy Braid Co.

Series -
Part Status Active
Clothing Type Finger Cots
Size Large
Material Latex
Color Black
Features -
 
Additional Resources
Standard Package ? 20
Other Names 8C
8CLARGE
EB1247

17:46:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 35.69050 713.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback