Add To Favorites
Product Overview
Digi-Key Part Number 609-4472-6-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

89898-305ALF

Description CONN RCPT 10POS .100 DL STR SMD
Expanded Description 10 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 89898 Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Online Catalog DUBOX™, MezzSelect™, Basics+ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series DUBOX™, MezzSelect™, Basics+
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 10
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.275" (6.99mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Color Gray
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4472-6

17:01:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 2.15
10 1.95300 19.53
100 1.67430 167.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4472-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 0
  • Unit Price: 1.26840
  • Cut Tape (CT) ? : 609-4472-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: 2.15000
Send Feedback