Add To Favorites
Product Overview
Digi-Key Part Number 609-4472-2-ND
Quantity Available 3,250
Can ship immediately
Manufacturer

Manufacturer Part Number

89898-305ALF

Description CONN RCPT 10POS .100 DL STR SMD
Expanded Description 10 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 89898 Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Online Catalog DUBOX™, MezzSelect™, Basics+ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series DUBOX™, MezzSelect™, Basics+
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 10
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.275" (6.99mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Color Gray
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 650
Other Names 609-4472-2
89898-305ALF-ND
89898305ALF

18:01:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
650 1.26857 824.57
1,300 1.08735 1,413.56
1,950 1.05110 2,049.65
3,250 1.01486 3,298.30
6,500 0.96412 6,266.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 609-4472-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,882 - Immediate
  • Unit Price: 2.15000
  • Digi-Reel® ? : 609-4472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,882 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback