Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Tubing > 892275J001

All prices are in US dollars.
Digi-Key Part Number892275J001-ND
Price BreakUnit PriceExtended Price
12.870002.87
22.485004.97
52.1980010.99
121.9108322.93
251.5288038.22
Quantity Available Digi-Key Stock: 318
Can ship immediately
Manufacturer

Manufacturer Part Number

892275J001

DescriptionHEAT SHRINK TUBING 1= 1METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Versafit V2
Versafit V2/V4 Tubing Spec
Standard Package350
CategoryCables, Wires - Management
FamilyHeat Shrink Tubing
SeriesVersafit; V2
TypeTubing, Flexible
Shrinkage Ratio2 to 1
Length3.28' (1.00m)
Inner Diameter - Supplied0.650" (16.5mm)
Inner Diameter - Recovered0.315" (8.0mm)
Recovered Wall Thickness0.022" (0.56mm)
MaterialPolyolefin
FeaturesFlame Retardant
ColorBlack
Operating Temperature-30°C ~ 125°C
Shrink Temperature70°C
Other NamesV2-16.0-0-FSP-SM
V2-16.0-0-FSP-SM-ND

15:28:59 4/11/2013 - Help With This Screen