Add To Favorites
Product Overview
Digi-Key Part Number A100892CT-ND
Quantity Available 50,181
Can ship immediately
Manufacturer

Manufacturer Part Number

88976-4

Description CONTACT FLAT FLEX PIN TIN
Expanded Description Contact Crimp Pin Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 88976
RoHS Information 88976-4 Statement of Compliance
RoHS 2 Statement
3D Model 88976-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100892CT

06:36:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28800 2.88
25 0.24720 6.18
50 0.21000 10.50
100 0.20190 20.19
250 0.18124 45.31
500 0.17302 86.51
1,000 0.14418 144.18
2,500 0.13182 329.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100892TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.10112
Send Feedback