Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 966-1175-ND
Quantity Available
Manufacturer

Manufacturer Part Number

88901308

Description TIMER ANALOG .1S-1S 100-240V
Expanded Description On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 1 Sec Delay 0.4A @ 5VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Design Resources Industrial Automation Product Selector
Online Catalog 88 901 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series MBA2F
Part Status Active
Relay Type Integrated
Function On-Delay
Circuit SPST-NO (1 Form A)
Delay Time 0.1 Sec ~ 1 Sec
Output Type Solid State Relay
Contact Rating @ Voltage 0.4A @ 5VAC
Voltage - Supply 100 ~ 240VAC/DC
Mounting Type Panel Mount
Termination Style Screw Terminal
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Additional Resources
Standard Package ? 1
Other Names 88901308-ND
966-1175

17:50:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.99000 112.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback