Add To Favorites
Product Overview
Digi-Key Part Number 646-1190-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

88867801

Description RELAY TIME ANALG 8A 24-240V 8PIN
Expanded Description Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog OL2R1 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series OL2R1
Part Status Active
Relay Type Integrated
Function Repeat Cycle, Twin Timer
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 100 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 8A @ 250VAC
Voltage - Supply 24 ~ 240VAC
Mounting Type Socket
Termination Style 8 Pin Socketable
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Associated Product
  • SA8NN - Crouzet | 966-1168-ND DigiKey Electronics
  • SA8NN
  • Crouzet
  • CONTROL SOCKET 8 POS BACK MOUNT
  • Unit Price 11.78000
  • 966-1168-ND
  • 25622130 - Crouzet | 966-1107-ND DigiKey Electronics
  • 25622130
  • Crouzet
  • CONTROL TIMER ACCESS SOCKET 8P
  • Unit Price 17.37000
  • 966-1107-ND
Additional Resources
Standard Package ? 1
Other Names 646-1190
88 867 801
OL2R1

08:01:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.05000 121.05
10 114.32500 1,143.25
25 107.60000 2,690.00
50 100.87500 5,043.75
100 94.15000 9,415.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback