Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 88859-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

88859-6

Description CONN FFC RCPT HSG 15POS 2.54MM
Expanded Description Housing FFC Housing for Female Contacts Connector Detent Lock 15Pos 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 88859
RoHS Information 88859-6 Statement of Compliance
RoHS 2 Statement
3D Model 88859-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 15
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature Detent Lock
Voltage Rating 300V
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Provided
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 3,000

00:15:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.06924 6,207.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback