Product Overview
Digi-Key Part Number 88859-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

88859-4

Description CONN FFC RCPT HSG 12POS 2.54MM
Expanded Description Housing FFC Housing for Female Contacts Connector Detent Lock 12Pos 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 88859
RoHS Information 88859-4 Statement of Compliance
RoHS 2 Statement
3D Model 88859-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 12
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature Detent Lock
Voltage Rating 300V
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Provided
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1

12:12:35 2/19/2017

Send Feedback