Add To Favorites
Product Overview
Digi-Key Part Number A114584-ND
Quantity Available 2,052
Can ship immediately
Manufacturer

Manufacturer Part Number

88859-2

Description CONN FFC RCPT HSG 8POS 2.54MM
Expanded Description Housing FFC Housing for Female Contacts Connector Detent Lock 8Pos 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 88859
RoHS Information 88859-2 Statement of Compliance
RoHS 2 Statement
3D Model 88859-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 8
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature Detent Lock
Voltage Rating 300V
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Provided
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 88859-2-ND
888592
A114584

23:06:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 2.22
10 2.01600 20.16
50 1.81040 90.52
100 1.72810 172.81
250 1.56352 390.88
500 1.44010 720.05
1,000 1.23437 1,234.37
2,500 1.15208 2,880.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback