Add To Favorites
Product Overview
Digi-Key Part Number 36-8881-ND
Quantity Available 3,710
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Manufacturer Part Number

8881

Description BRD SPT SNAP FIT/LOCK NYLON 1/4"
Expanded Description Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Insulated PC Spacers, Supports
8879-87 Drawing
RoHS Information RoHS Compliance Statement
Online Catalog Spacer and Standoffs
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.540" (13.72mm)
Support Hole Diameter 0.125" (3.18mm) 1/8"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.125" (3.18mm) 1/8"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features Tension Fit
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-8881
8881K
8881K-ND

12:29:50 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.22200 2.22
50 0.15820 7.91
100 0.14690 14.69
250 0.12996 32.49
500 0.12430 62.15
1,000 0.10170 101.70
2,500 0.09322 233.06
5,000 0.09040 452.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback