Keywords:





Product Index > Hardware, Fasteners, Accessories > Board Supports > 8824

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number8824K-ND
Price BreakUnit PriceExtended Price
10.220000.22
100.214002.14
Quantity Available Digi-Key Stock: 19
Can ship immediately

Factory Stock: 1,500
Manufacturer

Manufacturer Part Number

8824

DescriptionSUPPORT PC SPACER .375" NYLON
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SUPPORT PC SPACER .375" NYLON | 8824 | 8824K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Insulated PC Spacers, Supports
Product Photos 8824
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyBoard Supports
Series-
Holding TypeStacking
Length0.655" (16.64mm)
Between Board Height0.375" (9.53mm) 3/8"
Mounting TypeArrowhead, Winged
MaterialNylon
Support Hole Diameter-
Support Panel Thickness-
Mounting Hole Diameter0.187" (4.75mm) 3/16"
Mounting Panel Thickness0.062" (1.57mm) 1/16"
Other Names8824K

12:57:10 5/23/2013 - Help With This Screen