Keywords:





Product Index > Connectors, Interconnects > Shunts, Jumpers > 881545-2

All prices are in US dollars.
Digi-Key Part NumberA26242-ND
Price BreakUnit PriceExtended Price
10.310000.31
100.298002.98
250.255206.38
500.2170010.85
1000.2085020.85
2500.1872446.81
5000.1787289.36
1,0000.14893148.93
2,5000.13616340.40
Quantity Available Digi-Key Stock: 110,923
Can ship immediately
Manufacturer

Manufacturer Part Number

881545-2

DescriptionSHUNT LP W/HANDLE 2 POS 30AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SHUNT LP W/HANDLE 2 POS 30AU | 881545-2 | A26242-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 881545 Drawing
Product Photos 881545-2
RoHS Information 881545-2 Statement of Compliance
Catalog Drawings 881545 Series
3D Model 881545-2.pdf
Standard Package14,000
CategoryConnectors, Interconnects
FamilyShunts, Jumpers
Series-
PackagingBulk
TypeOpen Top, Grip
GenderFemale Sockets
Number of Positions or Pins (Grid)2 (1 x 2)
Pitch0.100" (2.54mm)
Height0.429" (10.90mm)
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
ColorBlack
Dynamic CatalogShunts and Jumpers - TE Connectivity
Other Names881545-2-ND
8815452
A26242

23:56:02 6/18/2013 - Help With This Screen