Add To Favorites
Product Overview
Digi-Key Part Number 881545-1-ND
Quantity Available 21,915
Can ship immediately
Manufacturer

Manufacturer Part Number

881545-1

Description CONN SHUNT 2POS GOLD W/HANDLE
Expanded Description 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 881545 Drawing
RoHS Information 881545-1 Statement of Compliance
RoHS 2 Statement
3D Model 881545-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Type Open Top, Grip
Gender Female Sockets
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.100" (2.54mm)
Height 0.429" (10.90mm)
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14,000
Other Names 8815451

22:44:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26500 2.65
25 0.22680 5.67
50 0.19300 9.65
100 0.18540 18.54
250 0.16644 41.61
500 0.15888 79.44
1,000 0.13241 132.41
2,500 0.12106 302.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback