Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Contacts > 88117-7

All prices are in US dollars.
Digi-Key Part NumberA100850CT-ND
Price BreakUnit PriceExtended Price
10.230000.23
100.211002.11
250.180404.51
500.157807.89
1000.1465014.65
2500.1295632.39
5000.1239261.96
1,0000.10140101.40
2,5000.09295232.37
Quantity Available Digi-Key Stock: 3,170
Can ship immediately
Manufacturer

Manufacturer Part Number

88117-7

DescriptionFFC PIN CONTACT .025" SQ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FFC PIN CONTACT .025" SQ | 88117-7 | A100850CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 88117 Drawing
Product Photos 88117-7
RoHS Information 88117-7 Statement of Compliance
3D Model 88117-7.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Contacts
Series-
PackagingCut Tape (CT)
Type-
Pin or SocketPin
Contact TerminationCrimp
Wire Gauge-
Contact FinishTin
Contact Finish Thickness100µin (2.54µm)
For Use With485897-7-ND - CONN PLUG 9POS HOUSING W/DETENT
485897-2-ND - CONN PLUG 4POS HOUSING W/DETENT
1-485893-8-ND - CONN PIN 20POS HOUSING FFC .100
1-485893-6-ND - CONN PIN 18POS HOUSING FFC .100
1-485893-4-ND - CONN PIN 16POS HOUSING FFC .100
1-485893-3-ND - CONN PIN 15POS HOUSING FFC .100
1-485893-1-ND - CONN PIN 13POS HOUSING FFC .100
485893-7-ND - CONN PIN 9POS HOUSING FFC .100
3-88190-2-ND - CONN PLUG 6POS HSG W/DETENT
3-88190-0-ND - CONN PLUG 10POS HSG W/DETENT
More...
Other NamesA100850CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100850TR-ND88117-7Tape & Reel (TR)00.0716915,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:19:07 5/20/2013 - Help With This Screen