Add To Favorites
Product Overview
Digi-Key Part Number A100849CT-ND
Quantity Available 1,967
Can ship immediately
Manufacturer

Manufacturer Part Number

88048-4

Description CONTACT FLAT FLEX PIN GOLD
Expanded Description Contact Crimp Pin 26-32 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 88048
RoHS Information 88048-4 Statement of Compliance
RoHS 2 Statement
3D Model 88048-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-32 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100849CT

04:59:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71500 7.15
25 0.67240 16.81
50 0.64460 32.23
100 0.61650 61.65
250 0.56048 140.12
500 0.50442 252.21
1,000 0.44838 448.38
2,500 0.40634 1,015.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100849TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.33883
Send Feedback