Add To Favorites
Product Overview
Digi-Key Part Number A25970-ND
Quantity Available 48,219
Can ship immediately
Manufacturer

Manufacturer Part Number

87756-7

Description CONN SOCKET 22-26AWG TIN CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 87756
RoHS Information 87756-7 Statement of Compliance
RoHS 2 Statement
3D Model 87756-7.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 87756-7-ND
877567
A25970

21:52:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.28900 2.89
25 0.24760 6.19
50 0.21060 10.53
100 0.20230 20.23
250 0.18168 45.42
500 0.17340 86.70
1,000 0.14451 144.51
2,500 0.13212 330.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100846TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: 0.08484
  • Cut Tape (CT) ? : A100846CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,165 - Immediate
  • Unit Price: 0.27000
Send Feedback