Add To Favorites
Product Overview
Digi-Key Part Number A25969TR-ND
Quantity Available 262,500
Can ship immediately
Manufacturer

Manufacturer Part Number

87756-4

Description CONN SOCKET 22-26AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 87756
RoHS Information 87756-4 Statement of Compliance
RoHS 2 Statement
3D Model 87756-4.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 87756-4-ND
A25969TR
A25971
A25971-ND

03:42:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.08816 1,101.98
25,000 0.08501 2,125.24
62,500 0.08186 5,116.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A25969CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 274,334 - Immediate
  • Unit Price: 0.28000
  • Bulk ? : A25969-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,223 - Immediate
  • Unit Price: 0.70000
Send Feedback