Add To Favorites
Product Overview
Digi-Key Part Number A25967CT-ND
Quantity Available 11,418
Can ship immediately
Manufacturer

Manufacturer Part Number

87756-2

Description CONN SOCKET 22-26AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 87756
RoHS Information 87756-2 Statement of Compliance
RoHS 2 Statement
3D Model 87756-2.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 877562
A25967CT

23:08:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39900 3.99
25 0.34200 8.55
50 0.29080 14.54
100 0.27930 27.93
250 0.25080 62.70
500 0.23940 119.70
1,000 0.19951 199.51
2,500 0.18241 456.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25967TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: 0.13991
Send Feedback