Add To Favorites
Product Overview
Digi-Key Part Number A25972-ND
Quantity Available 16,232
Can ship immediately
Manufacturer

Manufacturer Part Number

87667-5

Description CONN SOCKET 22-26AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 87667-5-ND
876675
A25972

18:06:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.45600 4.56
25 0.41040 10.26
50 0.36480 18.24
100 0.34950 34.95
250 0.31912 79.78
500 0.30394 151.97
1,000 0.25075 250.75
2,500 0.22796 569.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100845TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.20011
  • Cut Tape (CT) ? : A100845CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,865 - Immediate
  • Unit Price: 0.53000
Send Feedback