Add To Favorites
Product Overview
Digi-Key Part Number 87667-4-ND
Quantity Available 4,915
Can ship immediately
Manufacturer

Manufacturer Part Number

87667-4

Description CONN SOCKET 26-22AWG CRIMP HALT
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 876674

04:05:39 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.62500 16.25
25 1.52520 38.13
50 1.45900 72.95
100 1.39270 139.27
250 1.26008 315.02
500 1.16062 580.31
1,000 0.99482 994.82
2,500 0.95797 2,394.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 87666-4-ND
  • Minimum Quantity: 12,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.31505
Send Feedback