Add To Favorites
Product Overview
Digi-Key Part Number A3000-ND
Quantity Available 76,268
Can ship immediately
Manufacturer

Manufacturer Part Number

87667-3

Description CONN SOCKET 22-26AWG TIN CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 78µin (1.98µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 876673
A3000

05:55:06 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.37700 3.77
25 0.32360 8.09
50 0.27500 13.75
100 0.26420 26.42
250 0.23720 59.30
500 0.22642 113.21
1,000 0.18869 188.69
2,500 0.17251 431.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A3000TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 100,000 - Immediate
  • Unit Price: 0.09485
  • Cut Tape (CT) ? : A3000CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 105,820 - Immediate
  • Unit Price: 0.30000
Send Feedback