Add To Favorites
Product Overview
Digi-Key Part Number A3001-ND
Quantity Available 36,700
Can ship immediately
Manufacturer

Manufacturer Part Number

87667-2

Description CONN SOCKET 22-26AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 876672
A3001

20:45:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.67600 6.76
25 0.60840 15.21
50 0.54080 27.04
100 0.51820 51.82
250 0.47320 118.30
500 0.45064 225.32
1,000 0.37178 371.78
2,500 0.33799 844.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100844TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.22844
  • Cut Tape (CT) ? : A100844CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,154 - Immediate
  • Unit Price: 0.60000
Send Feedback