Add To Favorites
Product Overview
Digi-Key Part Number A100845TR-ND
Quantity Available 12,500
Can ship immediately
Manufacturer

Manufacturer Part Number

87666-5

Description CONN SOCKET 26-22AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 87666 Drawing
RoHS Information 87666-5 Statement of Compliance
RoHS 2 Statement
3D Model 87666-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 87666-5-ND
876665
A100845TR

08:22:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.20011 2,501.40
25,000 0.19560 4,889.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100845CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,865 - Immediate
  • Unit Price: 0.53000
  • Bulk ? : A25972-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,232 - Immediate
  • Unit Price: 0.49000
Send Feedback