Add To Favorites
Product Overview
Digi-Key Part Number A100845CT-ND
Quantity Available 19,865
Can ship immediately
Manufacturer

Manufacturer Part Number

87666-5

Description CONN SOCKET 26-22AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 87666 Drawing
RoHS Information 87666-5 Statement of Compliance
RoHS 2 Statement
3D Model 87666-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100845CT

18:52:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.49700 4.97
25 0.44680 11.17
50 0.39720 19.86
100 0.38070 38.07
250 0.34756 86.89
500 0.33102 165.51
1,000 0.27308 273.08
2,500 0.24826 620.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100845TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.20011
  • Bulk ? : A25972-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,232 - Immediate
  • Unit Price: 0.49000
Send Feedback