Add To Favorites
Product Overview
Digi-Key Part Number A3000CT-ND
Quantity Available 120,470
Can ship immediately
Manufacturer

Manufacturer Part Number

87666-3

Description CONN SOCKET 22-26AWG TIN CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 78µin (1.98µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 876663
A3000CT

00:33:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27900 2.79
25 0.23840 5.96
50 0.20860 10.43
100 0.19380 19.38
250 0.17140 42.85
500 0.16396 81.98
1,000 0.13415 134.15
2,500 0.12297 307.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A3000TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 112,500 - Immediate
  • Unit Price: 0.09485
  • Bulk ? : A3000-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,138 - Immediate
  • Unit Price: 0.40000
Send Feedback