Add To Favorites
Product Overview
Digi-Key Part Number A100844TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

87666-2

Description CONN SOCKET 26-22AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 87666 Drawing
RoHS Information 87666-2 Statement of Compliance
RoHS 2 Statement
3D Model 87666-2.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A3001-ND 87667-2 TE Connectivity AMP Connectors Bulk ? 36,700 - Immediate
0.72000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 87666-2-ND
876662
A100844TR

06:43:48 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.22844 2,855.51
25,000 0.22329 5,582.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A3001-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,700 - Immediate
  • Unit Price: 0.72000
  • Cut Tape (CT) ? : A100844CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,154 - Immediate
  • Unit Price: 0.60000
Send Feedback