Add To Favorites
Product Overview
Digi-Key Part Number A25993TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

87523-5

Description CONN SOCKET 20-24AWG TIN CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 87523
RoHS Information 87523-5 Statement of Compliance
RoHS 2 Statement
3D Model 87523-5.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 50µin (1.27µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 87523-5-ND
A25992
A25992-ND
A25993TR

16:02:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.08484 1,060.50
25,000 0.08181 2,045.25
62,500 0.07878 4,923.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A25993CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,033 - Immediate
  • Unit Price: 0.27000
  • Bulk ? : A25993-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,754 - Immediate
  • Unit Price: 0.27000
Send Feedback