Add To Favorites
Product Overview
Digi-Key Part Number A25993CT-ND
Quantity Available 32,067
Can ship immediately
Manufacturer

Manufacturer Part Number

87523-5

Description CONN SOCKET 20-24AWG TIN CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 87523
RoHS Information 87523-5 Statement of Compliance
RoHS 2 Statement
3D Model 87523-5.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 50µin (1.27µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 875235
A25993CT

22:12:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25000 2.50
25 0.21320 5.33
50 0.18660 9.33
100 0.17330 17.33
250 0.15332 38.33
500 0.14666 73.33
1,000 0.11999 119.99
2,500 0.10999 274.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25993TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.08484
  • Bulk ? : A25993-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,606 - Immediate
  • Unit Price: 0.27000
Send Feedback