Add To Favorites
Product Overview
Digi-Key Part Number A25996CT-ND
Quantity Available 79,935
Can ship immediately
Manufacturer

Manufacturer Part Number

87523-4

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 87523
RoHS Information 87523-4 Statement of Compliance
RoHS 2 Statement
3D Model 87523-4.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 875234
A25996CT

11:58:20 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26000 2.60
25 0.22160 5.54
50 0.19400 9.70
100 0.18010 18.01
250 0.15932 39.83
500 0.15238 76.19
1,000 0.12468 124.68
2,500 0.11429 285.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25996TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: 0.08816
Send Feedback