Keywords:





Product Index > Hardware, Fasteners, Accessories > Board Spacers, Standoffs > 875

All prices are in US dollars.
Digi-Key Part Number875K-ND
Price BreakUnit PriceExtended Price
10.170000.17
100.156001.56
500.148407.42
1000.1083010.83
2500.0958023.95
5000.0916645.83
1,0000.0749974.99
2,5000.06874171.85
5,0000.06666333.28
Quantity Available Digi-Key Stock: 60,136
Can ship immediately

Factory Stock: 60,000
Manufacturer

Manufacturer Part Number

875

DescriptionSPACER ROUND #4 SCREW NYLON CLR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SPACER ROUND #4 SCREW NYLON CLR | 875 | 875K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Spacers, Standoffs
Product Photos 875K-ND SPACER
Catalog Drawings 8(7,8,9)xK Side 1
8(7,8,9)xK Side 2
Standard Package10
CategoryHardware, Fasteners, Accessories
FamilyBoard Spacers, Standoffs
Series-
TypeRound, Unthreaded, Female/Female
Size0.250" (6.35mm) 1/4" Outer Dia
Thread/Screw/Hole Size#4, 0.120" (3.05mm) Inner Dia
Length - Overall0.125" (3.18mm) 1/8"
MaterialNylon
ColorNatural
Plating-
Between Board Height0.125" (3.18mm) 1/8"
Dynamic CatalogRound Through Hole Spacers
Other Names875K

4:35:32 5/26/2013 - Help With This Screen