Add To Favorites
Product Overview
Digi-Key Part Number A3032-ND
Quantity Available 1,581
Can ship immediately
Manufacturer

Manufacturer Part Number

87456-1

Description CONN HOUSING 6POS .100 DUAL
Expanded Description 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
  • M1AXA-2036R - 3M | M1AXA-2036R-ND DigiKey Electronics
  • M1AXA-2036R
  • 3M
  • IDC CABLE - MSC20A/MC20M/X
  • Unit Price 5.04000
  • M1AXA-2036R-ND
Additional Resources
Standard Package ? 1
Other Names A3032

01:25:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.38800 13.88
50 1.25180 62.59
100 1.19730 119.73
250 1.08844 272.11
500 0.97960 489.80
1,000 0.87076 870.76
2,500 0.78913 1,972.82
5,000 0.76192 3,809.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback