Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 87229-3-ND
Quantity Available
Manufacturer

Manufacturer Part Number

87229-3

Description CONN HEADER RT/A .150 6POS GOLD
Expanded Description 6 Positions Header Connector 0.150" (3.81mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 87229
RoHS Information 87229-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.150" (3.81mm)
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.150" (3.81mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.318" (8.08mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
 
Mating Products
Additional Resources
Standard Package ? 500

16:01:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 3.63800 1,819.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback