Add To Favorites
Product Overview
Digi-Key Part Number A26569-ND
Quantity Available 4,324
Can ship immediately
Manufacturer

Manufacturer Part Number

87227-3

Description CONN HEADER VERT .100 6POS 15AU
Expanded Description 6 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 87227
RoHS Information 87227-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 87227-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Features -
Contact Length - Mating 0.318" (8.08mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 520
Other Names 87227-3-ND
872273
A26569

15:43:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.15000 21.50
50 1.93080 96.54
100 1.84300 184.30
250 1.66744 416.86
500 1.53580 767.90
1,000 1.31640 1,316.40
2,500 1.22864 3,071.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback