Add To Favorites
Product Overview
Digi-Key Part Number A25944TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

87107-6

Description CONN SOCKET NO STRIP TIN CRIMP
Expanded Description Contact Crimp, IDC Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 87107 Drawing
RoHS Information 87107-6 Statement of Compliance
RoHS 2 Statement
3D Model 87107-6.pdf
PCN Other Multiple Devices Material 28/Aug/2015
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp, IDC
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 78µin (1.98µm)
 
For Use With
You May Also Be Interested In
  • 23ESA103MMF50NF - TE Connectivity Passive Product | A105766-ND DigiKey Electronics
  • 23ESA103MMF50NF
  • TE Connectivity Passive Product
  • POT 10K OHM 0.4W CARBON LINEAR
  • Unit Price 4.66000
  • A105766-ND
Additional Resources
Standard Package ? 10,000
Other Names 87107-6-ND
A25944TR
A25945
A25945-ND

15:42:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14288 1,428.84
20,000 0.13778 2,755.62
30,000 0.13574 4,072.19
50,000 0.13268 6,633.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A25944CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,364 - Immediate
  • Unit Price: 0.42000
  • Bulk ? : A25944-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,392 - Immediate
  • Unit Price: 0.71000
Send Feedback