Add To Favorites
Product Overview
Digi-Key Part Number A25944CT-ND
Quantity Available 16,364
Can ship immediately
Manufacturer

Manufacturer Part Number

87107-6

Description CONN SOCKET NO STRIP TIN CRIMP
Expanded Description Contact Crimp, IDC Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 87107 Drawing
RoHS Information 87107-6 Statement of Compliance
RoHS 2 Statement
3D Model 87107-6.pdf
PCN Other Multiple Devices Material 28/Aug/2015
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp, IDC
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 78µin (1.98µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 871076
A25944CT

02:05:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39300 3.93
25 0.33680 8.42
50 0.28620 14.31
100 0.27510 27.51
250 0.24700 61.75
500 0.23576 117.88
1,000 0.19647 196.47
2,500 0.17962 449.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25944TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.14288
  • Bulk ? : A25944-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,392 - Immediate
  • Unit Price: 0.71000
Send Feedback