Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 8708660000-ND
Quantity Available
Manufacturer

Manufacturer Part Number

8708660000

Description AC/DC CONVERTER 24V 70W
Expanded Description Enclosed AC DC Converter 1 Output 24V 3A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Connect Power Ecoline
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 70W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 80%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.33" L x 2.19" W x 4.92" H (110.0mm x 55.5mm x 125.0mm)
Minimum Load Required -
Approvals cURus, GOST, UL
 
Associated Product
Additional Resources
Standard Package ? 1

23:35:33 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.28000 133.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback