Keywords:





Product Index > Cable Assemblies > LGH Cables > 867823-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number867823-1-ND
Price BreakUnit PriceExtended Price
4069.889502,795.58
Quantity Available
Manufacturer

Manufacturer Part Number

867823-1

DescriptionCONN PLUG 1POS 22AWG WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 867823
RoHS Information 867823-1 Statement of Compliance
Standard Package40
CategoryCable Assemblies
FamilyLGH Cables
Series-
Connector TypeMicro-Miniature LGH, Plug, 1 pos to Cable (Round)
Length15.0" (381.0mm)
Voltage7.5kV
Barrel Depth0.68" (17.27mm)
Wire Gauge22 AWG
ShieldingUnshielded
Color - CapNo Cap
Color - WireWhite
Material - Cap-

2:03:12 5/12/2013 - Help With This Screen