Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 867779-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

867779-1

Description LGH SOCKET HSG ASSY 2POS
Expanded Description 2 Position Connector LGH Socket Rectangular Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 867779
Featured Product LGH High-Voltage Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Socket
Number of Positions 2
Shape Rectangular
Barrel Depth -
Voltage -
Mounting Type Free Hanging (In-Line)
Features Flange
 
Additional Resources
Standard Package ? 1,000

06:03:32 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 6.67660 6,676.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback